Part Details for TNPW040210K0DETD by Vishay Intertechnologies
Overview of TNPW040210K0DETD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040210K0DETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2345
|
Newark | Res, Thin Film, 10K, 0.5%, 0.063W, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability, Voltage Rating:50Vrohs Compliant: No |Vishay TNPW040210K0DETD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 | Buy Now |
DISTI #
TNPW040210K0DETD
|
Avnet Americas | Res Thin Film 0402 10K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW040210K0DETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1350 | Buy Now |
DISTI #
71-TNPW040210K0DETD
|
Mouser Electronics | Thin Film Resistors - SMD 10Kohms .5% 25ppm RoHS: Not Compliant | 5770 |
|
$0.1250 / $0.4600 | Buy Now |
DISTI #
TNPW040210K0DETD
|
TTI | Thin Film Resistors - SMD 10Kohms .5% 25ppm Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1250 | Buy Now |
Part Details for TNPW040210K0DETD
TNPW040210K0DETD CAD Models
TNPW040210K0DETD Part Data Attributes
|
TNPW040210K0DETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040210K0DETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040210K0DETD
This table gives cross-reference parts and alternative options found for TNPW040210K0DETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040210K0DETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD1310K | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040210K0DETD vs RT0402DRD1310K |
RT0402DRD0710K | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040210K0DETD vs RT0402DRD0710K |
PCF-W0402R-03-1002-D-E-LT | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | TT Electronics Resistors | TNPW040210K0DETD vs PCF-W0402R-03-1002-D-E-LT |
TNPW040210K0DEED | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040210K0DETD vs TNPW040210K0DEED |
RB04DBP1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040210K0DETD vs RB04DBP1002 |
RT0402DRD1310K0 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040210K0DETD vs RT0402DRD1310K0 |
RT0402DRD1010K0 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040210K0DETD vs RT0402DRD1010K0 |
RT0402DRD0710K0 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040210K0DETD vs RT0402DRD0710K0 |
RB04DTP1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040210K0DETD vs RB04DTP1002 |
RT0402DCD10K0 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040210K0DETD vs RT0402DCD10K0 |