Part Details for TNPW02011K50BEED by Vishay Intertechnologies
Overview of TNPW02011K50BEED by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW02011K50BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW02011K50BEED
|
Avnet Americas | Resistor High Stability Thin Film 0201 1.5k Ohm 0.1% 1/20W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW02011K50BEED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.0864 | Buy Now |
DISTI #
71-TNPW02011K50BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1.5Kohms .1% 25ppm RoHS: Compliant | 9302 |
|
$0.0630 / $0.2600 | Buy Now |
|
Future Electronics | Res Thin Film 0201 1.5K Ohm 0.1% 0.05W(1/20W) 25ppm/C Sulfur Resistant Pad Auto RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0771 / $0.0819 | Buy Now |
DISTI #
TNPW02011K50BEED
|
Avnet Abacus | Resistor High Stability Thin Film 0201 1.5k Ohm 0.1% 1/20W �25ppm/K Molded Paper T/R (Alt: TNPW02011K50BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW02011K50BEED
TNPW02011K50BEED CAD Models
TNPW02011K50BEED Part Data Attributes
|
TNPW02011K50BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW02011K50BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TNPW02011K50BEED
This table gives cross-reference parts and alternative options found for TNPW02011K50BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW02011K50BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201BRD131K5L | Fixed Resistor, Thin Film, 0.05W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TNPW02011K50BEED vs RT0201BRD131K5L |
RT0201BRD071K5L | Fixed Resistor, Thin Film, 0.05W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TNPW02011K50BEED vs RT0201BRD071K5L |