Part Details for TNPW020116K9BEED by Vishay Intertechnologies
Overview of TNPW020116K9BEED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW020116K9BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW020116K9BEED
|
Avnet Americas | Resistor High Stability Thin Film 0201 16.9k Ohm 0.1% 1/20W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW020116K9BEED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.0864 | Buy Now |
DISTI #
71-TNPW020116K9BEED
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Resistors - SMD | 10000 |
|
$0.0630 / $0.2500 | Buy Now |
|
Future Electronics | TNPW0201 16K9 0.1% T-9 ET7 E3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0630 | Buy Now |
Part Details for TNPW020116K9BEED
TNPW020116K9BEED CAD Models
TNPW020116K9BEED Part Data Attributes
|
TNPW020116K9BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW020116K9BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 16900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TNPW020116K9BEED
This table gives cross-reference parts and alternative options found for TNPW020116K9BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW020116K9BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201BRD1016K9L | Fixed Resistor, Thin Film, 0.05W, 16900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TNPW020116K9BEED vs RT0201BRD1016K9L |