Part Details for TNPW020111K0BEED by Vishay Intertechnologies
Overview of TNPW020111K0BEED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW020111K0BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW020111K0BEED
|
Avnet Americas | Resistor High Stability Thin Film 0201 11k Ohm 0.1% 1/20W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW020111K0BEED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.0864 | Buy Now |
DISTI #
71-TNPW020111K0BEED
|
Mouser Electronics | Thin Film Resistors - SMD 11Kohms .1% 25ppm RoHS: Compliant | 5359 |
|
$0.0630 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0630 | Buy Now |
Part Details for TNPW020111K0BEED
TNPW020111K0BEED CAD Models
TNPW020111K0BEED Part Data Attributes
|
TNPW020111K0BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW020111K0BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TNPW020111K0BEED
This table gives cross-reference parts and alternative options found for TNPW020111K0BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW020111K0BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201BRD1311KL | Fixed Resistor, Thin Film, 0.05W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TNPW020111K0BEED vs RT0201BRD1311KL |
RT0201BRD0711KL | Fixed Resistor, Thin Film, 0.05W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TNPW020111K0BEED vs RT0201BRD0711KL |
RT0201BRD1011KL | Fixed Resistor, Thin Film, 0.05W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TNPW020111K0BEED vs RT0201BRD1011KL |