TNPV1206240KBEEN
Description: Fixed Resistor, Thin Film, 0.25W, 240000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of TNPV1206240KBEEN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for TNPV1206240KBEEN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71-TNPV1206240KBEEN
Mouser Electronics Thin Film Resistors - SMD TNPV1206 240Kohms 0.1% 25ppm E3 RoHS: Compliant 970
  • 1 $1.2400
  • 10 $0.8850
  • 25 $0.8190
  • 50 $0.6670
  • 100 $0.5870
  • 250 $0.5390
  • 500 $0.5150
  • 1,000 $0.4370
$0.4370 / $1.2400 Buy Now

CAD Models for TNPV1206240KBEEN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPV1206240KBEEN by Vishay Intertechnologies

TNPV1206240KBEEN
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 700
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
700 V
Want to compare parts?
  1. TNPV1206240KBEEN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 240000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPV1206240KBEEN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPV1206240KBEEN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPV1206240KBEEN would you like to use for your alert(s)?
  • Please alert me when TNPV1206240KBEEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPV1206240KBEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPV1206240KBEEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPV1206240KBEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPV1206240KBEEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPV1206240KBEEN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: