Part Details for TNPU0805301RBZEN00 by Vishay Intertechnologies
Overview of TNPU0805301RBZEN00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU0805301RBZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPU0805301RBZEN00
|
Avnet Americas | TNPU0805 301R 0.1% T-16 E52 e3 (Alt: TNPU0805301RBZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8742 / $0.9861 | Buy Now |
DISTI #
71-TNPU0805301RBZEN0
|
Mouser Electronics | Thin Film Resistors - SMD Passive Components | 0 |
|
$0.8870 / $0.8880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.8750 | Buy Now |
Part Details for TNPU0805301RBZEN00
TNPU0805301RBZEN00 CAD Models
TNPU0805301RBZEN00 Part Data Attributes
|
TNPU0805301RBZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU0805301RBZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPU0805301RBZEN00
This table gives cross-reference parts and alternative options found for TNPU0805301RBZEN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU0805301RBZEN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU0805301RBZEA00 | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPU0805301RBZEN00 vs TNPU0805301RBZEA00 |
TNPU0805301RBZEN00 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 5 ppm, 301 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | TNPU0805301RBZEN00 vs TNPU0805301RBZEN00 |
TNPU0805301RAZEA00 | RESISTOR, THIN FILM, 0.125 W, 0.05 %, 5 ppm, 301 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | TNPU0805301RBZEN00 vs TNPU0805301RAZEA00 |
TNPU0805301RBZEA00 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 5 ppm, 301 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | TNPU0805301RBZEN00 vs TNPU0805301RBZEA00 |