-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8482
|
Newark | Circular Connector, Plug, 7 Position, Cable, Connector Type:Circular Industrial, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Gender:Plug Rohs Compliant: Yes |Itt Cannon TNM6S14-0304P1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TNM6S14-0304P1L-ND
|
DigiKey | CONN PLUG HSG MALE 7POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
58 In Stock |
|
$16.6750 / $25.9900 | Buy Now |
DISTI #
965-TNM6S14-0304P1L
|
Mouser Electronics | Automotive Connectors 192993-0695 RoHS: Compliant | 892 |
|
$19.2100 / $25.9700 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Individual RoHS: Compliant |
650 On Order |
|
$16.4700 / $30.5600 | Buy Now |
DISTI #
192993-0695
|
Avnet Abacus | (Alt: 192993-0695) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Individual RoHS: Compliant |
650 On Order |
|
$16.4700 / $30.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNM6S14-0304P1L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TNM6S14-0304P1L
ITT Interconnect Solutions
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |