Part Details for TNM3-6.5-25-1 by Essentra Components
Overview of TNM3-6.5-25-1 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNM3-6.5-25-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8528
|
Newark | Standoff, Round Female-Female, 25Mm, M3, Standoff Material:Brass, Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Female-Female, Body Length:25Mm, Product Range:Tnm Series, Overall Rohs Compliant: Yes |Essentra Components TNM3-6.5-25-1 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$79.7500 / $108.1100 | Buy Now |
DISTI #
TNM3-6.5-25-1-ND
|
DigiKey | ROUND STANDOFF M3 NYLON 25MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
90 In Stock |
|
$3.4633 / $6.0500 | Buy Now |
DISTI #
144-TNM3-6.5-25-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,25MM Spc RoHS: Compliant | 0 |
|
$3.4600 / $5.1500 | Order Now |
DISTI #
71185838
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,.984 in, 25.0 mm Spacer, M3 | Essentra Components TNM3-6.5-25-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 / $7.3300 | RFQ |
|
Future Electronics | TNSP-M Series Standoff Metal Ins RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - M3 - Spacer Length 25.0 mm (0.984 in) RoHS: Compliant |
500 In Stock |
|
$2.8100 / $7.8700 | Buy Now |
DISTI #
82393039
|
Verical | TNM3-6.5-25-1 Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 500 |
|
$6.6312 / $9.9620 | Buy Now |
DISTI #
RICTNM3-6.5-25-1
|
DB Roberts | StandoffThrd Fem/FemWht25MM Spc Standoff Thrd Fem/Fem White | 0 |
|
RFQ | |
|
Master Electronics | Female To Female Standoff - M3 - Spacer Length 25.0 mm (0.984 in) RoHS: Compliant |
500 In Stock |
|
$2.8100 / $7.8700 | Buy Now |