Part Details for TNGM1-4-78 by Trompeter
Results Overview of TNGM1-4-78 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNGM1-4-78 Information
TNGM1-4-78 by Trompeter is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TNGM1-4-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75381052
|
RS | TERMINATION, TRS PLUG, 3 LUG, 78 OHM RESISTANCE,3 INCH BRASS CHAIN W/STDEND RIN | Trompeter TNGM1-4-... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$149.3400 | RFQ |
DISTI #
TROTNGM1-4-78
|
Interstate Connecting Components | TRS Jack Termination, 3 Brass Chain, 78 Ohm Resistance, No D | 0 |
|
$121.3438 / $154.0794 | Buy Now |
Part Details for TNGM1-4-78
TNGM1-4-78 CAD Models
TNGM1-4-78 Part Data Attributes
|
TNGM1-4-78
Trompeter
Buy Now
Datasheet
|
Compare Parts:
TNGM1-4-78
Trompeter
RF Twinaxial Connector, Male, Plug, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Depth | 1.131 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |