Part Details for TNG1-1-3000 by Cinch Connectivity Solutions
Overview of TNG1-1-3000 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for TNG1-1-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNG1-1-3000-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 3000OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$56.2038 / $91.1100 | Buy Now |
DISTI #
530-TNG1-1-3000
|
Mouser Electronics | RF Terminators TRB JK Termination Chain RoHS: Not Compliant | 10 |
|
$53.0600 / $84.7200 | Buy Now |
DISTI #
TNG1-1-3000
|
FDH Electronics | Miscellaneous Min Qty: 1 | 10 |
|
$68.0000 / $84.0000 | Buy Now RFQ |
Part Details for TNG1-1-3000
TNG1-1-3000 CAD Models
TNG1-1-3000 Part Data Attributes
|
TNG1-1-3000
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
TNG1-1-3000
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |