Part Details for TNETX3190PGV by Texas Instruments
Results Overview of TNETX3190PGV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETX3190PGV Information
TNETX3190PGV by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETX3190PGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LAN HUB CONTROLLER,CMOS,QFP,240PIN | 39 |
|
$100.4740 / $118.7420 | Buy Now |
Part Details for TNETX3190PGV
TNETX3190PGV CAD Models
TNETX3190PGV Part Data Attributes
|
TNETX3190PGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETX3190PGV
Texas Instruments
19 CHANNEL(S), 600Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP240, PLASTIC, QFP-240
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HFQFP, | |
Pin Count | 240 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 75 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 19 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |