Part Details for TNETE2201APHD by Texas Instruments
Overview of TNETE2201APHD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNETE2201APHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86146457
|
Verical | TNETE2201APHD Min Qty: 45 Package Multiple: 1 Date Code: 9901 | Americas - 5858 |
|
$7.2750 / $8.3875 | Buy Now |
DISTI #
86151838
|
Verical | TNETE2201APHD Min Qty: 45 Package Multiple: 1 Date Code: 0001 | Americas - 3338 |
|
$7.2750 / $8.3875 | Buy Now |
|
Rochester Electronics | Ethernet Transceiver, 1-Trnsvr, PQFP64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9196 |
|
$5.8200 / $6.8500 | Buy Now |
Part Details for TNETE2201APHD
TNETE2201APHD CAD Models
TNETE2201APHD Part Data Attributes
|
TNETE2201APHD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2201APHD
Texas Instruments
1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, POWERPAD, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for TNETE2201APHD
This table gives cross-reference parts and alternative options found for TNETE2201APHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETE2201APHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNETE2201BPHD | Texas Instruments | $5.4914 | 1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70 | TNETE2201APHD vs TNETE2201BPHD |
VSC7123RD2 | Vitesse Semiconductor Corporation | Check for Price | Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64 | TNETE2201APHD vs VSC7123RD2 |
PI90SD1636AFDE | Pericom Semiconductor Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, LQFP-64 | TNETE2201APHD vs PI90SD1636AFDE |
HDMP-T1636A | Agilent Technologies Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, PLASTIC, QFP-64 | TNETE2201APHD vs HDMP-T1636A |
VSC7123QU | Vitesse Semiconductor Corporation | Check for Price | Ethernet Transceiver, PQFP64, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 | TNETE2201APHD vs VSC7123QU |
HDMP-1646 | Hewlett Packard Co | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQFP64, | TNETE2201APHD vs HDMP-1646 |
HDMP-1636A | Hewlett Packard Co | Check for Price | Ethernet Transceiver, Bipolar, PQFP64, | TNETE2201APHD vs HDMP-1636A |
HDMP-1636 | Hewlett Packard Co | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQFP64, | TNETE2201APHD vs HDMP-1636 |
PI90SD1636AFC | Pericom Semiconductor Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, LQFP-64 | TNETE2201APHD vs PI90SD1636AFC |
VSC7123RD | Vitesse Semiconductor Corporation | Check for Price | Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64 | TNETE2201APHD vs VSC7123RD |