Part Details for TNETE2004PBE by Texas Instruments
Overview of TNETE2004PBE by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TNETE2004PBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 96 |
|
$7.4250 / $12.3750 | Buy Now |
|
Quest Components | LAN Transceiver, Quad, 120 Pin, Plastic, QFP | 2295 |
|
$3.6750 / $10.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Quad, 120 Pin, Plastic, QFP | 416 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Quad, 120 Pin, Plastic, QFP | 20 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Quad, 120 Pin, Plastic, QFP | 76 |
|
$10.3125 / $16.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Quad, 120 Pin, Plastic, QFP | 30 |
|
$7.0000 / $10.5000 | Buy Now |
|
ComSIT USA | MDIO-MANAGED QUADPHY FOUR 10BASE-T PHYSICAL-LAYER INTERFACES Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP120 RoHS: Not Compliant | Europe - 39 |
|
RFQ |
Part Details for TNETE2004PBE
TNETE2004PBE CAD Models
TNETE2004PBE Part Data Attributes:
|
TNETE2004PBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2004PBE
Texas Instruments
DATACOM, ETHERNET TRANSCEIVER, PQFP120, PLASTIC, HQFP-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HQFP, QFP120,1.2SQ,32 | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G120 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | QFP120,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 0.0001 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |