Part Details for TND903 by New Jersey Semiconductor Products Inc
Overview of TND903 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for TND903
TND903 CAD Models
TND903 Part Data Attributes
|
TND903
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TND903
New Jersey Semiconductor Products Inc
Diode 75V 16-Pin PDIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 8 | |
Rep Pk Reverse Voltage-Max | 75 V |