Part Details for TND20V-201KB00AAA0 by United Chemi-Con Inc
Overview of TND20V-201KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND20V-201KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND20V201KB00AAA
|
Mouser Electronics | Varistors 170VDC 200V 7000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.6370 / $1.5100 | Order Now |
DISTI #
C1S143100267369
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes | 3010 |
|
$1.6500 / $2.2500 | Buy Now |