Part Details for TND14V-390KB00AAA0 by United Chemi-Con Inc
Overview of TND14V-390KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND14V-390KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND14V390KB00AAA
|
Mouser Electronics | Varistors 30VDC 39V 1000A AEC-Q200 RoHS: Compliant | 774 |
|
$0.2960 / $0.9000 | Buy Now |
DISTI #
C1S143100267040
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes | 1450 |
|
$0.7620 / $0.9990 | Buy Now |