Part Details for TND14V-181KB00AAA0 by United Chemi-Con Inc
Results Overview of TND14V-181KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TND14V-181KB00AAA0 Information
TND14V-181KB00AAA0 by United Chemi-Con Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TND14V-181KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND14V181KB00AAA
|
Mouser Electronics | Varistors 145VDC 180V 5000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.3450 / $1.5300 | Order Now |
DISTI #
TND14V-181KB00AAA0
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 1408 |
|
$0.2260 / $0.3490 | Buy Now |