Part Details for TND10V-751KB00ASA0 by United Chemi-Con Inc
Overview of TND10V-751KB00ASA0 by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND10V-751KB00ASA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND10V751KB00ASA
|
Mouser Electronics | Varistors 615VDC 750V 2500A AEC-Q200 RoHS: Compliant | 0 |
|
$0.2790 / $0.8500 | Order Now |