Part Details for TND10SV911KB00AAA0 by United Chemi-Con Inc
Overview of TND10SV911KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND10SV911KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND10SV911KB00AAA0-ND
|
DigiKey | VARISTOR 910V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2000 In Stock |
|
$0.3737 / $0.9600 | Buy Now |
DISTI #
661-TND10SV911KB00AA
|
Mouser Electronics | Varistors 745VDC 910V 2500A AEC-Q200 RoHS: Compliant | 0 |
|
$0.3730 / $0.9600 | Order Now |