Part Details for TND07V-331KB00AAA0 by United Chemi-Con Inc
Overview of TND07V-331KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND07V-331KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND07V331KB00AAA
|
Mouser Electronics | Varistors 270VDC 330V 1250A AEC-Q200 RoHS: Compliant | 0 |
|
$0.1220 / $0.4300 | Order Now |
DISTI #
C1S143100266005
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes | 3100 |
|
$0.2970 / $0.3950 | Buy Now |