Part Details for TND07V-181KB00AAA0 by United Chemi-Con Inc
Overview of TND07V-181KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND07V-181KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND07V181KB00AAA
|
Mouser Electronics | Varistors 145VDC 180V 1250A AEC-Q200 RoHS: Compliant | 0 |
|
$0.1150 / $0.5200 | Order Now |