Part Details for TND05V-680KB00AAA0 by United Chemi-Con Inc
Overview of TND05V-680KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND05V-680KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND05V680KB00AAA
|
Mouser Electronics | Varistors 55VDC 68V 125A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0990 / $0.4500 | Order Now |
DISTI #
C1S143100265857
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes Container: Bulk | 1600 |
|
$0.0770 / $0.1160 | Buy Now |