Part Details for TNC100LG2 by Panduit Corp
Overview of TNC100LG2 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNC100LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-23687-ND
|
DigiKey | SLOTTED WALL WIRING DUCT REPL 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$44.6700 | Buy Now |
|
Onlinecomponents.com | Wiring Duct Cover - Replacement - Lt Gray - 100mm W - 2m Length - PPE + HIPS RoHS: Compliant |
4 In Stock |
|
$30.3500 / $98.7000 | Buy Now |
|
Master Electronics | Wiring Duct Cover - Replacement - Lt Gray - 100mm W - 2m Length - PPE + HIPS RoHS: Compliant |
4 In Stock |
|
$30.3500 / $98.7000 | Buy Now |