Part Details for TNC-PJ-1.5DW(N) by Hirose Electric Co Ltd
Overview of TNC-PJ-1.5DW(N) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for TNC-PJ-1.5DW(N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-TNC-PJ-1.5DW(N)-ND
|
DigiKey | CONN RF/COAXIAL Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.9800 | Buy Now |
DISTI #
798-TNC-PJ-1.5DWN
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$17.3500 / $21.6600 | Order Now |
DISTI #
000000000005628637
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now | |
DISTI #
313-0599-1-00
|
Avnet Abacus | TNC-PJ-1.5DW(N), 313-0599-1-00 (Alt: 313-0599-1-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |