Part Details for TNC-BPJ-1.5CR(A) by Hirose Electric Co Ltd
Overview of TNC-BPJ-1.5CR(A) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNC-BPJ-1.5CR(A)
TNC-BPJ-1.5CR(A) CAD Models
TNC-BPJ-1.5CR(A) Part Data Attributes
|
TNC-BPJ-1.5CR(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TNC-BPJ-1.5CR(A)
Hirose Electric Co Ltd
RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUORIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.2 |
Alternate Parts for TNC-BPJ-1.5CR(A)
This table gives cross-reference parts and alternative options found for TNC-BPJ-1.5CR(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNC-BPJ-1.5CR(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNC | RF TNC Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | TNC-BPJ-1.5CR(A) vs TNC |