Part Details for TNC-06C-0276 by KATO Fastening Systems Inc
Results Overview of TNC-06C-0276 by KATO Fastening Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNC-06C-0276 Information
TNC-06C-0276 by KATO Fastening Systems Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for TNC-06C-0276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 28022 |
|
Buy Now | ||
DISTI #
66756281
|
Verical | TNC-06C-0276 Min Qty: 18 Package Multiple: 1 | Americas - 24447 |
|
$0.3853 / $3.8974 | Buy Now |
DISTI #
53831617
|
Verical | TNC-06C-0276 Min Qty: 18 Package Multiple: 1 | Americas - 462 |
|
$0.3853 / $3.8974 | Buy Now |