Part Details for TNA14CCHC-00L by ITT Interconnect Solutions
Results Overview of TNA14CCHC-00L by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TNA14CCHC-00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7932
|
Newark | Sealed Cable Clamp, Size 14, Nylon, Connector Shell Size:14, Cable Diameter Max:14.6Mm, Strain Re... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $15.3300 | Buy Now |
DISTI #
965-TNA14CC-HC00L
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 160 |
|
$9.1700 / $14.8000 | Buy Now |
Part Details for TNA14CCHC-00L
TNA14CCHC-00L CAD Models
TNA14CCHC-00L Part Data Attributes
|
TNA14CCHC-00L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TNA14CCHC-00L
ITT Interconnect Solutions
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | METAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | TNM CIRCULAR CONNECTOR |