Part Details for TN9787 by Jbc Tools
Overview of TN9787 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN9787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-TN9787
|
TME | Nozzle: hot air, for hot air station, 3mm, Features: bent 18° Min Qty: 1 | 0 |
|
$18.3000 / $19.6200 | RFQ |
DISTI #
10011945
|
Techni-Tool, Inc. | JBC Tools TN9787 Nozzle for TE-TA Heater, Bent 45 Degree, 3mm Dia. | 0 |
|
$21.0000 | Buy Now |
DISTI #
10011945
|
TestEquity LLC | JBC Tools TN9787 Nozzle for TE-TA Heater, Bent 45 Degree, 3mm Dia. | 0 |
|
$21.0000 | Buy Now |