There are no models available for this part yet.
Overview of TN80C52-33 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TN80C52-33 by Intel Corporation
Part Data Attributes for TN80C52-33 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
BOOLEAN PROCESSOR
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
8051
|
Clock Frequency-Max
|
33 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
8192
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
4.57 mm
|
Speed
|
33 MHz
|
Supply Current-Max
|
56 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for TN80C52-33
This table gives cross-reference parts and alternative options found for TN80C52-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C52-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMS97C52H | Microcontroller, 8-Bit, OTPROM, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | SK Hynix Inc | TN80C52-33 vs GMS97C52H |
N80C52-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C52-33 vs N80C52-33 |
TSC87C51-33CC | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, | Temic Semiconductors | TN80C52-33 vs TSC87C51-33CC |
P80C58X2FBD | IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | TN80C52-33 vs P80C58X2FBD |
TS80C54-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | TN80C52-33 vs TS80C54-33 |
S80C54-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | TN80C52-33 vs S80C54-33 |
TS80C58-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | TN80C52-33 vs TS80C58-33 |
TS80C32-33 | Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | TN80C52-33 vs TS80C32-33 |
GMS97C58H | Microcontroller, 8-Bit, OTPROM, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | SK Hynix Inc | TN80C52-33 vs GMS97C58H |
P80C52X2BA | IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | TN80C52-33 vs P80C52X2BA |