Part Details for TN80C186XL12 by Rochester Electronics LLC
Overview of TN80C186XL12 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN80C186XL12
TN80C186XL12 CAD Models
TN80C186XL12 Part Data Attributes:
|
TN80C186XL12
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TN80C186XL12
Rochester Electronics LLC
Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TN80C186XL12
This table gives cross-reference parts and alternative options found for TN80C186XL12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C186XL12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL12 vs TN80C186XL12 |
N80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL12 vs N80C186XL12 |
TN80C186XL-12 | 16-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL12 vs TN80C186XL-12 |
N80C186XL-12 | 16-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL12 vs N80C186XL-12 |