Part Details for TN6-32-832-1 by Essentra Components
Overview of TN6-32-832-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN6-32-832-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN6-32-832-1-ND
|
DigiKey | ROUND STANDOFF #8-32 NYLON 2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
445 In Stock |
|
$1.0188 / $1.7400 | Buy Now |
DISTI #
144-TN6-32-832-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,2 inSpc RoHS: Compliant | 0 |
|
$7.2100 / $9.2000 | Order Now |
DISTI #
71185796
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,2.000 in, 50.8 mm Spacer,#8-32 | Essentra Components TN6-32-832-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $9.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - #8-32 - Spacer Length 50.8 mm (2.000 in) RoHS: Compliant | 0 |
|
$3.0600 / $8.4000 | Buy Now |
DISTI #
RICTN6-32-832-1
|
DB Roberts | StandoffThrd Fem/FemWht2 inSpc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |