Part Details for TN6-24-832-3 by Essentra Components
Overview of TN6-24-832-3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN6-24-832-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN6-24-832-3-ND
|
DigiKey | RND STANDOFF #8-32 NYLON 1-1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
500 In Stock |
|
$1.2755 / $2.5500 | Buy Now |
DISTI #
144-TN6-24-832-3
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd ML/ML,Wht,1-1/2 inSpc, Standoff,Thrd ML/ML,White,100/Bag RoHS: Compliant | 0 |
|
$4.7300 / $4.9100 | Order Now |
DISTI #
71185792
|
RS | Male To Male Standoff - Round,1.500 in, 38.1 mm Spacer,#8-32 | Essentra Components TN6-24-832-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$5.4800 | Buy Now |
|
Onlinecomponents.com | Male To Male Standoff - Natural - 38.1 mm (1.500 in) - #8-32 RoHS: Compliant | 0 |
|
$2.7500 / $7.7300 | Buy Now |
DISTI #
RICTN6-24-832-3
|
DB Roberts | StandoffThrd ML/MLWht1-1/2 inSpc Standoff Thrd ML/ML White | 0 |
|
RFQ |