Part Details for TN5C090-50 by Intel Corporation
Overview of TN5C090-50 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TN5C090-50
TN5C090-50 CAD Models
TN5C090-50 Part Data Attributes:
|
TN5C090-50
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN5C090-50
Intel Corporation
Programmable Logic Device, PAL-Type, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Inputs | 36 | |
Number of Outputs | 24 | |
Number of Product Terms | 240 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for TN5C090-50
This table gives cross-reference parts and alternative options found for TN5C090-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN5C090-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP900JC-3 | UV PLD, 50ns, PAL-Type, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP900JC-3 |
EP910JC-35 | UV PLD, 38ns, CQCC44 | Texas Instruments | TN5C090-50 vs EP910JC-35 |
EP900LC-3 | OT PLD, 50ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP900LC-3 |
EP900LC | OT PLD, 60ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP900LC |
EP910JC-35 | UV PLD, 38ns, PAL-Type, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP910JC-35 |
EP910LC-30T | OT PLD, 33ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP910LC-30T |
EP900LI | OT PLD, 60ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP900LI |
EP910ILC44-12 | OT PLD, 12ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP910ILC44-12 |
EP910ALC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP910ALC-25 |
EP910ILI44-15 | OT PLD, 18ns, PAL-Type, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | TN5C090-50 vs EP910ILI44-15 |