Part Details for TN5124 by Spectrum Microwave
Overview of TN5124 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN5124
TN5124 CAD Models
TN5124 Part Data Attributes
|
TN5124
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TN5124
Spectrum Microwave
20 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SM3, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.6 |