-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TN4050HP-12L2YCT-ND
|
DigiKey | 1200 V, 40 A AUTOMOTIVE GRADE AE Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
470 In Stock |
|
$3.0938 / $7.4000 | Buy Now |
DISTI #
TN4050HP-12L2Y
|
Avnet Americas | Silicon Controlled Rectifier (SCR), 1200 V, 50 mA, 25 A, 40 A, HU3PAK, 8 Pins - Tape and Reel (Alt: TN4050HP-12L2Y) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.0071 / $3.2175 | Buy Now |
DISTI #
511-TN4050HP-12L2Y
|
Mouser Electronics | SCRs 1200 V, 40 A Automotive Grade SCR Thyristor RoHS: Compliant | 187 |
|
$3.0900 / $6.3400 | Buy Now |
|
STMicroelectronics | 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in HU3PAK RoHS: Compliant Min Qty: 1 | 187 |
|
$3.4300 / $6.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$3.2200 | Buy Now |
DISTI #
TN4050HP-12L2Y
|
Avnet Silica | Silicon Controlled Rectifier (SCR), 1200 V, 50 mA, 25 A, 40 A, HU3PAK, 8 Pins (Alt: TN4050HP-12L2Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy