Part Details for TN4-12-632-1 by Essentra Components
Results Overview of TN4-12-632-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TN4-12-632-1 Information
TN4-12-632-1 by Essentra Components is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TN4-12-632-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN4-12-632-1-ND
|
DigiKey | ROUND STANDOFF #6-32 NYLON 3/4" Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9870 | Buy Now |
DISTI #
144-TN4-12-632-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,3/4 inSpc RoHS: Compliant | 0 |
|
$3.9800 / $8.0000 | Order Now |
DISTI #
71185766
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,.750 in, 19.1 mm Spacer,#6-32 | Essentra Components ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6600 / $7.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - #6-32 - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$2.4400 / $7.6000 | Buy Now |
DISTI #
RICTN4-12-632-1
|
DB Roberts | StandoffThrd Fem/FemWht3/4 inSpc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |