-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TN3050HP-12L2YCT-ND
|
DigiKey | 30 A 1200 V AUTOMOTIVE GRADE SCR Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1241 In Stock |
|
$2.9364 / $6.1800 | Buy Now |
DISTI #
TN3050HP-12L2Y
|
Avnet Americas | SCR 1.65V 1200V 5uA 9-Pin HU3PAK T/R - Tape and Reel (Alt: TN3050HP-12L2Y) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$2.8527 / $3.2462 | Buy Now |
DISTI #
511-TN3050HP-12L2Y
|
Mouser Electronics | SCRs 30 A 1200 V automotive grade SCR Thyristor RoHS: Compliant | 583 |
|
$2.8800 / $6.0000 | Buy Now |
|
STMicroelectronics | 30 A 1200 V automotive grade SCR Thyristor in HU3PAK package RoHS: Compliant Min Qty: 1 | 583 |
|
$3.8300 / $5.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$2.8400 | Buy Now |
DISTI #
TN3050HP-12L2Y
|
Avnet Americas | SCR 1.65V 1200V 5uA 9-Pin HU3PAK T/R - Tape and Reel (Alt: TN3050HP-12L2Y) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$2.8527 / $3.2462 | Buy Now |
|
Ameya Holding Limited | ST AUTOMOTIVE GRADE SCR THYRISTOR TN3050 | 2317 |
|
RFQ | |
DISTI #
TN3050HP-12L2Y
|
Avnet Silica | (Alt: TN3050HP-12L2Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN3050HP-12L2Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN3050HP-12L2Y
STMicroelectronics
Silicon Controlled Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |