Part Details for TN3046 by Spectrum Microwave
Overview of TN3046 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN3046
TN3046 CAD Models
TN3046 Part Data Attributes
|
TN3046
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TN3046
Spectrum Microwave
5 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SM3, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=20DBM | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TN3046
This table gives cross-reference parts and alternative options found for TN3046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN3046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN3046 | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, SM3, 4 PIN | API Technologies Corp EIS (RETIRED) | TN3046 vs TN3046 |