There are no models available for this part yet.
Overview of TN2905A by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for TN2905A by Fairchild Semiconductor Corporation
Part Data Attributes for TN2905A by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-226
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
140 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Turn-off Time-Max (toff)
|
100 ns
|
Turn-on Time-Max (ton)
|
45 ns
|
Alternate Parts for TN2905A
This table gives cross-reference parts and alternative options found for TN2905A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2905A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN2905A/D29Z | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN2905A vs TN2905A/D29Z |
TN2905A/D89Z | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN2905A vs TN2905A/D89Z |
TN2905A/D27Z | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-226 | Fairchild Semiconductor Corporation | TN2905A vs TN2905A/D27Z |
TN2905A/D26Z-J05Z | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | TN2905A vs TN2905A/D26Z-J05Z |
TN2905A/D75Z | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-226 | Fairchild Semiconductor Corporation | TN2905A vs TN2905A/D75Z |
TN2905A/D75Z-J18Z | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | TN2905A vs TN2905A/D75Z-J18Z |
TN2905A/D26Z | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-226 | Fairchild Semiconductor Corporation | TN2905A vs TN2905A/D26Z |
TN2905A/D28Z | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN2905A vs TN2905A/D28Z |