Part Details for TN2425ND by Supertex Inc
Overview of TN2425ND by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN2425ND
TN2425ND CAD Models
TN2425ND Part Data Attributes
|
TN2425ND
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TN2425ND
Supertex Inc
Small Signal Field-Effect Transistor, 0.48A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, X-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.48 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |