Part Details for TN22.29 by TEKO Enclosures Inc
Results Overview of TN22.29 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TN22.29 Information
TN22.29 by TEKO Enclosures Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TN22.29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN22.29
|
TME | Enclosure: multipurpose, X: 96mm, Y: 156mm, Z: 28mm, TEKNET, ABS Min Qty: 1 | 26 |
|
$18.2800 / $22.5700 | Buy Now |