-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0343
|
Newark | Scr Thyristor, 16A, 1Kv, To-263, Peak Repetitive Off-State Voltage, Vdrm:1Kv, Gate Trigger Current Max, Igt:25Ma, Current It Av:10A, On State Rms Current It(Rms):16A, Thyristor Case Style:To-263, No. Of Pins:3Pins, Peak Non Rep Surgerohs Compliant: Yes |Stmicroelectronics TN1625-1000G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 626 |
|
$0.9220 / $1.6400 | Buy Now |
DISTI #
57P3804
|
Newark | Thyristor, 16A, 1Kv, D2Pak, Full Reel, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:25Ma, Average On State Current:10A, On State Rms Current:16A, Thyristor Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics TN1625-1000G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3740-1-ND
|
DigiKey | SCR 1KV 16A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2349 In Stock |
|
$0.5362 / $1.4300 | Buy Now |
DISTI #
TN1625-1000G-TR
|
Avnet Americas | Thyristor SCR 1KV 200A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: TN1625-1000G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5308 / $0.5536 | Buy Now |
DISTI #
511-TN1625-1000G
|
Mouser Electronics | SCRs 16 Amp 1000 Volt RoHS: Compliant | 935 |
|
$0.5360 / $1.4300 | Buy Now |
DISTI #
V36:1790_06568660
|
Arrow Electronics | SCR 1000V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2352 | Americas - 1000 |
|
$0.5340 / $0.6222 | Buy Now |
|
STMicroelectronics | 16A standard SCRs RoHS: Compliant Min Qty: 1 | 935 |
|
$1.0200 / $1.4000 | Buy Now |
|
Future Electronics | TN1625 Series 1000 Vdrm 16 A SMT Standard Silicon Controlled Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | TN1625 Series 1000 Vdrm 16 A SMT Standard Silicon Controlled Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | TN1625 Series 1000 Vdrm 16 A SMT Standard Silicon Controlled Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN1625-1000G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN1625-1000G-TR
STMicroelectronics
16A standard SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 190 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TN1625-1000G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN1625-1000G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN1625-1000G | 12A, 1000V, SCR, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | TN1625-1000G-TR vs TN1625-1000G |