-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High temperature 16 A 600 V TO220 Thyristor SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TN1610H-6T by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1361
|
Newark | Scr Thyristor, 16A, 600V, To-220Ab-3, Peak Repetitive Off State Voltage:600V, Gate Trigger Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$0.3500 | Buy Now |
DISTI #
497-15951-5-ND
|
DigiKey | SCR 600V 16A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1577 In Stock |
|
$0.3976 / $1.6400 | Buy Now |
DISTI #
TN1610H-6T
|
Avnet Americas | Thyristor SCR 600V 153A 3-Pin TO-220AB Tube - Rail/Tube (Alt: TN1610H-6T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3488 / $0.3709 | Buy Now |
DISTI #
511-TN1610H-6T
|
Mouser Electronics | SCRs High temperature 16 A 600 V TO220 Thyristor SCRs RoHS: Compliant | 1431 |
|
$0.3730 / $0.6100 | Buy Now |
DISTI #
V36:1790_13796960
|
Arrow Electronics | SCR 600V 16A(RMS) 153A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2312 | Americas - 350 |
|
$0.1709 / $0.3509 | Buy Now |
DISTI #
V79:2366_22607640
|
Arrow Electronics | SCR 600V 16A(RMS) 153A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 83 |
|
$0.3091 / $0.4123 | Buy Now |
|
STMicroelectronics | High temperature 16 A 600 V TO220 Thyristor SCRs RoHS: Compliant Min Qty: 1 | 1431 |
|
$0.5200 / $0.6000 | Buy Now |
DISTI #
69224974
|
Verical | SCR 600V 16A(RMS) 153A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 350 Package Multiple: 350 Date Code: 2312 | Americas - 350 |
|
$0.3418 | Buy Now |
DISTI #
66455719
|
Verical | SCR 600V 16A(RMS) 153A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 20 Package Multiple: 1 Date Code: 1901 | Americas - 83 |
|
$0.3091 / $0.4082 | Buy Now |
DISTI #
TN1610H-6T
|
TME | Thyristor, 600V, Ifmax: 16A, 10A, Igt: 10mA, TO220AB, THT, tube Min Qty: 1 | 82 |
|
$0.5460 / $0.9550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN1610H-6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN1610H-6T
STMicroelectronics
High temperature 16 A 600 V TO220 Thyristor SCRs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 1.5 mA | |
Non-Repetitive Pk On-state Cur | 153 A | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
The recommended operating temperature range for the TN1610H-6T is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, but operating outside the recommended range may affect its performance and reliability.
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, a voltage supply of 5V ±10% and a current limit of 100mA are recommended. Additionally, ensure that the input and output pins are properly terminated to prevent signal reflections and noise.
The TN1610H-6T supports data transfer rates up to 100Mbps, making it suitable for high-speed applications such as industrial automation, medical devices, and automotive systems.
Yes, the TN1610H-6T is compatible with 3.3V logic levels, but it's essential to ensure that the input and output voltage levels are within the recommended specifications to prevent damage or malfunction.
To ensure ESD protection, follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and packaging materials. Additionally, consider implementing ESD protection circuits or devices in your design to prevent damage from electrostatic discharge.