-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TN1605H-8G-TRCT-ND
|
DigiKey | 16 A 800 V HIGH TEMPERATURE SCR Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1745 In Stock |
|
$0.5383 / $2.0400 | Buy Now |
DISTI #
TN1605H-8G-TR
|
Avnet Americas | Silicon Controlled Rectifier (SCR), 800 V, 8 mA, 10 A, 16 A, D2PAK, 3 Pins - Tape and Reel (Alt: TN1605H-8G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5232 / $0.5598 | Buy Now |
DISTI #
511-TN1605H-8G-TR
|
Mouser Electronics | SCRs 16 A 800 V High Temperature SCR RoHS: Compliant | 4000 |
|
$0.5380 / $1.5300 | Buy Now |
|
STMicroelectronics | 16 A 800 V High Temperature SCR in D2PAK package RoHS: Compliant Min Qty: 1 | 4000 |
|
$0.6200 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN1605H-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN1605H-8G-TR
STMicroelectronics
Silicon Controlled Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Trigger Device Type | SCR |