Part Details for TN1215600GTR by STMicroelectronics
Overview of TN1215600GTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN1215600GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 12 A STANDARD SCR Silicon Controlled Rectifier, 12A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element RoHS: Compliant | Europe - 2215 |
|
RFQ |