-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A standard SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4746
|
Newark | Thyristor |Stmicroelectronics TN1215-800H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 | Buy Now |
DISTI #
37AJ1358
|
Newark | Thyristor, 12A, 800V, To-251Aa-3, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:15Ma, Current It Av:8A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-251Aa, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Stmicroelectronics TN1215-800H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6320 / $1.4400 | Buy Now |
DISTI #
497-19245-ND
|
DigiKey | SCR 800V 12A IPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4506 / $1.2000 | Buy Now |
DISTI #
TN1215-800H
|
Avnet Americas | Thyristors / Triacs - Bulk (Alt: TN1215-800H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5019 / $0.5235 | Buy Now |
DISTI #
511-TN1215-800H
|
Mouser Electronics | SCRs 12A standard SCRs RoHS: Compliant | 0 |
|
$0.4500 / $0.4720 | Order Now |
|
STMicroelectronics | 12A standard SCRs RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6300 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks | 0 |
|
$0.4680 | Buy Now |
DISTI #
TN1215-800H
|
TME | Thyristor, 800V, Ifmax: 12A, 8A, Igt: 15mA, IPAK, THT, tube, Ifsm: 110A Min Qty: 1 | 20 |
|
$0.6500 / $1.0100 | Buy Now |
DISTI #
TN1215-800H
|
Avnet Silica | Thyristors / Triacs (Alt: TN1215-800H) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | Silica - 42000 |
|
Buy Now | |
|
Chip1Cloud | SCR 800V 12A IPAK | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN1215-800H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN1215-800H
STMicroelectronics
12A standard SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 115 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TN1215-800H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN1215-800H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8012V | Silicon Controlled Rectifier, 12A I(T)RMS, 7600mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-251, TO-251, 3 PIN | Littelfuse Inc | TN1215-800H vs S8012V |