Part Details for TN11-4C153KB by Mitsubishi Materials Corporation
Overview of TN11-4C153KB by Mitsubishi Materials Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TN11-4C153KB
TN11-4C153KB CAD Models
TN11-4C153KB Part Data Attributes
|
TN11-4C153KB
Mitsubishi Materials Corporation
Buy Now
Datasheet
|
Compare Parts:
TN11-4C153KB
Mitsubishi Materials Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 15000ohm, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUBISHI MATERIALS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4053 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |