Part Details for TN10-24-1/420-1 by Essentra Components
Overview of TN10-24-1/420-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN10-24-1/420-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN10-24-1/420-1-ND
|
DigiKey | RND STNDFF 1/4"-20 NYLON 1-1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
426 In Stock |
|
$3.8204 / $5.3800 | Buy Now |
DISTI #
144-TN10-24-1/420-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,1-1/2 inSpc, Standoff,Thrd Fem/Fem,White,100/Bag RoHS: Compliant | 0 |
|
$5.5700 / $5.7900 | Order Now |
DISTI #
71185751
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,1.500 in, 38.1 mm Spacer,1/4-20 | Essentra Components TN10-24-1/420-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8600 / $8.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.1700 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - 1/4-20 - Spacer Length 38.1 mm (1.500 in) RoHS: Compliant | 0 |
|
$3.3700 / $9.1100 | Buy Now |
DISTI #
RICTN10-24-1/420-1
|
DB Roberts | StandoffThrd Fem/FemWht1-1/2 inSpc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |