Part Details for TN02-015-0052-2 by Amphenol Sine Systems
Overview of TN02-015-0052-2 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-025 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-025 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058TNCRPTN-025 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-025 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TN02-015-0052-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7538
|
Newark | Socket Contact On Reel (Left Hand Feed) 2000 Pcs Rohs Compliant: Yes |Amphenol Sine/tuchel TN02-015-0052-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.7140 | Buy Now |
DISTI #
61920759
|
Verical | Conn Contact SKT Crimp 24-28 AWG Gold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.3000 | Buy Now |