Part Details for TN02 015 0046 1 by Amphenol Sine Systems
Overview of TN02 015 0046 1 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-025 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-025 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058TNCRPTN-025 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-025 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for TN02 015 0046 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4116
|
Newark | Circular Contact, Skt, 22-20Awg, Crimp, Product Range:Ecomate C16 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel TN02 015 0046 1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.4160 / $0.7770 | Buy Now |
DISTI #
81008200
|
Verical | Contact SKT Crimp ST Cable Mount 21-22AWG Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2345 | Americas - 2000 |
|
$0.3905 / $0.4339 | Buy Now |